
Micropower, single and dual supply instrumentation amplifier featuring a 77dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Offers a 50µV input offset voltage and 10nA input bias current, with 20GR input resistance. Operates from a wide supply voltage range of 1.1V to 36V, with a maximum dual supply of 18V, and a maximum operating temperature of 85°C. This surface mount SOIC package provides 60dB voltage gain and an 80kHz -3dB bandwidth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD627AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 80kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 85uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 7.5V |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.06V/µs |
| Voltage Gain | 60dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD627AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
