
Micropower instrumentation amplifier, single and dual supply, surface mount in SOIC package. Features 2nA input bias current, 50µV input offset voltage, and 20 GΩ input resistance. Offers 80kHz -3dB bandwidth and 30kHz bandwidth, with a 0.05V/µs slew rate. Achieves 77dB common mode rejection ratio and 110dB power supply rejection ratio. Operates from ±2.2V to ±18V or 2.2V to 36V supplies, consuming 85µA.
Analog Devices AD627AR-REEL technical specifications.
| -3db Bandwidth | 80kHz |
| Bandwidth | 30kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 85uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 85uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD627AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
