
Single-supply, rail-to-rail instrumentation amplifier featuring 80kHz -3dB bandwidth and 77dB common-mode rejection ratio. This surface-mount SOIC package offers a low input bias current of 10nA and a 50µV input offset voltage. Operating from a wide dual supply range of 1.1V to 18V, it consumes a maximum supply current of 85µA. The amplifier provides 60dB voltage gain and a 0.05V/µs slew rate, with an output current capability of 25mA per channel.
Sign in to ask questions about the Analog Devices AD627ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD627ARZ technical specifications.
| -3db Bandwidth | 80kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 80kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 85uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 7.5V |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20GR |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 60uA |
| Voltage Gain | 60dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD627ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
