
Micropower instrumentation amplifier, single and dual supply operation. Features 80kHz -3dB bandwidth and 30kHz bandwidth, with a 80kHz gain bandwidth product. Offers 77dB common mode rejection ratio and 110dB power supply rejection ratio. Input bias current is 10nA, input offset voltage 50µV, and input resistance 20GΩ. Operates from 2.2V to 36V single supply or ±1.1V to ±18V dual supply, with a maximum supply current of 85µA. Surface mount SOIC package, 800mW power dissipation.
Analog Devices AD627ARZ-RL technical specifications.
| -3db Bandwidth | 80kHz |
| Bandwidth | 30kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 80kHz |
| Height | 1.5mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 85uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 85uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Resistance | 20GR |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Voltage Gain | 60dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD627ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.