
Instrumentation amplifier featuring a 190µV maximum offset voltage and 25µV input offset voltage. Offers a 30kHz bandwidth and 80kHz -3dB bandwidth, with a 60dB voltage gain. Operates from ±1.1V to ±18V dual supply or 2.2V to 36V single supply, drawing a maximum of 85µA supply current. This SOIC-8 surface mount component provides 83dB common mode rejection ratio and 110dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 80kHz |
| Bandwidth | 30kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 85uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 7.5V |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.06V/µs |
| Supply Current | 85uA |
| Voltage Gain | 60dB |
| RoHS | Not CompliantNo |
