
Instrumentation amplifier with a 1-channel, 1-circuit configuration. Features a 25µV input offset voltage and 190µV offset maximum. Offers a 30kHz bandwidth and 80kHz -3dB bandwidth. Operates with a wide supply voltage range from ±1.1V to ±18V or 2.2V to 36V. Achieves 83dB common mode rejection ratio and 110dB power supply rejection ratio. Packaged in a SOIC-8 surface mount package with tin-lead plating.
Analog Devices AD627BR-REEL7 technical specifications.
| -3db Bandwidth | 80kHz |
| Bandwidth | 30kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 85uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 0.06V/µs |
| Supply Current | 85uA |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD627BR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
