Micropower, single and dual supply instrumentation amplifier featuring 80kHz -3dB bandwidth and 77dB common mode rejection ratio. This single-channel amplifier offers a 50µV input offset voltage, 10nA input bias current, and 20GΩ input resistance. Operating from 1.1V to 36V dual supply or 2.2V to 36V single supply, it consumes a maximum of 85µA supply current. The surface mount SOIC package provides 25mA output current per channel and a 0.05V/µs slew rate.
Analog Devices AD627BRZ technical specifications.
| -3db Bandwidth | 80kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 80kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 85uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 7.5V |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20GR |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 60uA |
| Voltage Gain | 60dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD627BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
