
The AD628AR is a dual operational amplifier from Analog Devices with a common mode rejection ratio of 75dB and an input resistance of 220kR. It is packaged in a SOIC N package and operates over a temperature range of -40°C to 85°C. The op amp has a voltage gain of 40dB and a slew rate of 0.3V/µs. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD628AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Lead |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 220kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Resistance | 220kR |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 40dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD628AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.