
Single-channel operational amplifier featuring a 600kHz gain bandwidth product and 0.3V/µs slew rate. Offers a 150µV input offset voltage and 1.5nA input bias current, with a 220kΩ input resistance. Operates from dual supply voltages between ±2.25V and ±18V, or a single supply from 4.5V to 36V. Achieves 75dB common mode rejection ratio and 77dB power supply rejection ratio. Packaged in an 8-lead SOIC surface mount configuration.
Analog Devices AD628AR-REEL technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 220kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | No |
| Settling Time | 40us |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 40dB |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD628AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
