
The AD628AR-REEL7 is a dual-channel operational amplifier from Analog Devices. It features a common mode rejection ratio of 75dB and a power supply rejection ratio of 77dB. The op amp has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOIC N package and is suitable for surface mount applications. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD628AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Lead |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 220kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Resistance | 220kR |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 40dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD628AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
