
High Common-Mode Voltage, Programmable Gain Difference Amplifier, featuring a 600kHz -3dB bandwidth and 600kHz gain bandwidth product. This dual operational amplifier offers a 75dB Common Mode Rejection Ratio and 77dB Power Supply Rejection Ratio. Designed for surface mount applications in a MSOP package, it operates with dual supply voltages from 2.25V to 18V, or single supply from 4.5V to 36V. Key specifications include a 1.5nA input bias current, 1.5mV input offset voltage, and a 220kΩ input resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD628ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD628ARZ technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 600kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 600kHz |
| Height | 1.5mm |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 220kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 40us |
| Slew Rate | 0.3V/µs |
| Termination | SMD/SMT |
| Voltage Gain | 40dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD628ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
