
High common-mode voltage, programmable gain difference amplifier featuring a 600kHz -3dB bandwidth and 600kHz gain bandwidth product. This dual-channel operational amplifier offers a 75dB common mode rejection ratio and 77dB power supply rejection ratio. It operates with supply voltages from 2.25V to 36V, has a nominal supply current of 1.6mA, and a settling time of 40µs. Packaged in MSOP for surface mounting, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD628ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD628ARZ-R7 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 220kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 40us |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 40dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD628ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
