The AD628ARZ-REEL is an industrial-grade operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 18V. The amplifier has a maximum input offset voltage of 1500mV and a maximum average bias current of 3μA. It is available in an 8-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD628ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD628ARZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 75 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD628ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.