
High Common-Mode Voltage, Programmable Gain Difference Amplifier. Features a 600kHz -3dB bandwidth and 600kHz gain bandwidth product. Offers 75dB Common Mode Rejection Ratio and 77dB Power Supply Rejection Ratio. Operates with supply voltages from 4.5V to 36V (dual supply 2.25V to 18V). Surface mountable in a MSOP package with tin, matte contact plating.
Analog Devices AD628ARZ-RL technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 220kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | Yes |
| Settling Time | 40us |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 40dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD628ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
