
The AD629AN is a differential operational amplifier with a bandwidth of 500kHz and a common mode rejection ratio of 77dB. It operates over a temperature range of -40°C to 85°C and is available in a PDIP-8 package. The amplifier has a high input resistance of 800kΩ and a low input offset voltage of 200μV. It can supply up to 25mA of current per channel and has a power supply rejection ratio of 84dB. The AD629AN is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD629AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 500kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Lead |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 800kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Slew Rate | 2.1V/µs |
| Voltage Gain | 0dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD629AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
