
High common-mode voltage differential amplifier with a 500kHz -3dB bandwidth and 500kHz gain bandwidth product. Features a 77dB CMRR, 500µV input offset voltage, and 800kΩ input resistance. Operates from dual supplies between 2.5V and 18V, with a typical supply current of 1mA. Surface mount SOIC package with 25mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD629AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 500kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 500kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 800kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 15us |
| Slew Rate | 2.1V/µs |
| Voltage | 18V |
| Voltage Gain | 0dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD629AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
