High common-mode voltage differential amplifier with a 500kHz -3dB bandwidth and 500kHz gain bandwidth product. Features 86dB CMRR and 84dB PSRR, operating from ±2.5V to ±9V dual supplies, with a maximum of ±18V. Offers 500µV input offset voltage, 800kΩ input resistance, and 25mA output current per channel. This single-channel, surface-mount SOIC package amplifier has a slew rate of 2.1V/µs and settling time of 15µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD629ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 500kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 500kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 800kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 800kR |
| RoHS Compliant | Yes |
| Settling Time | 15us |
| Slew Rate | 2.1V/µs |
| Supply Current | 900uA |
| Voltage | 44V |
| Voltage Gain | 0dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD629ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
