High common-mode voltage differential amplifier featuring a 500kHz -3dB bandwidth and 2.1V/µs slew rate. This single-channel operational amplifier offers 800kΩ input resistance and a 500µV input offset voltage. Designed for surface mount applications in a SOIC package, it operates from ±2.5V to ±18V dual supplies. Achieves 86dB common-mode rejection ratio and 84dB power supply rejection ratio, with a 15µs settling time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD629ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD629ARZ-R7 technical specifications.
| -3db Bandwidth | 500kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 800kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 15us |
| Slew Rate | 2.1V/µs |
| Voltage | 44V |
| Voltage Gain | 0dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD629ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
