
High common-mode voltage differential amplifier with a 500kHz -3dB bandwidth and 500kHz gain bandwidth product. Features 86dB common mode rejection ratio and 90dB power supply rejection ratio. Operates from a 2.5V to 18V dual supply with a typical 1mA operating supply current. Housed in a PDIP package for through-hole mounting, this single-channel amplifier offers a 2.1V/µs slew rate and 15µs settling time.
Analog Devices AD629BNZ technical specifications.
| -3db Bandwidth | 500kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 500kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 500kHz |
| Height | 3.3mm |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 800kR |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 15us |
| Slew Rate | 2.1V/µs |
| Supply Current | 900uA |
| Voltage Gain | 0dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD629BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
