
High common-mode voltage differential amplifier with a 500kHz -3dB bandwidth. Features 86dB CMRR, 500µV input offset voltage, and 800kΩ input resistance. Operates from ±2.5V to ±18V dual supplies, drawing 1mA nominal supply current. Offers 25mA output current per channel, 15µs settling time, and a 2.1V/µs slew rate. Packaged in SOIC for surface mounting, supplied on tape and reel.
Analog Devices AD629BR-REEL technical specifications.
| -3db Bandwidth | 500kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 800kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Settling Time | 15us |
| Slew Rate | 2.1V/µs |
| Voltage | 18V |
| Voltage Gain | 0dB |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD629BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
