
Analog Devices AD630AD technical specifications.
| Package/Case | D |
| Nominal Supply Current | 4mA |
| Operating Supply Voltage | 16.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD630AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
