
Analog Devices AD630ADZ technical specifications.
| Package/Case | D |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 28.92mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD630ADZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
