
Balanced Modulator/Demodulator IC, surface mount, SOIC package with tin matte plating. Operates from 5V to 16.5V supply voltage with a typical 5mA supply current. Features a frequency range of 0Hz to 2MHz and a maximum power dissipation of 600mW. Suitable for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD630ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Frequency | 2MHz |
| Min Frequency | 0Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD630ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
