
Surface mount balanced modulator/demodulator IC, operating up to 2MHz with a nominal supply current of 5mA and a maximum supply voltage of 16.5V. Features a SOIC package with tin, matte contact plating. This RoHS compliant component offers a maximum power dissipation of 600mW.
Sign in to ask questions about the Analog Devices AD630ARZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD630ARZ-RL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Frequency | 350kHz |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Power Dissipation | 600mW |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD630ARZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
