
Analog Devices AD630BD technical specifications.
| Package/Case | D |
| Height | 3.56mm |
| Input Bias Current | 100nA |
| Length | 28.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD630BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
