
The AD630JN is a through-hole mounted IC with a PDIP package, operating within a temperature range of 0°C to 70°C. It has a maximum supply voltage of 16.5V and a minimum supply voltage of 5V. The IC has a maximum supply current of 5mA and a nominal supply current of 4mA. It dissipates a maximum power of 600mW.
Sign in to ask questions about the Analog Devices AD630JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD630JN technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| Input Bias Current | 300nA |
| Length | 24.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD630JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
