
Balanced modulator/demodulator IC with a 2MHz bandwidth and 2MHz maximum frequency. Features through-hole mounting in a 20-pin PDIP package with tin, matte contact plating. Operates from a 5V to 16.5V supply voltage, with a typical operating supply voltage of 15V and a maximum supply current of 5mA. Maximum power dissipation is 600mW, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices AD630JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD630JNZ technical specifications.
| Bandwidth | 2MHz |
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 24.51mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD630JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
