
IC SPECIALTY CONSUMER CIRCUIT, PDIP20, PLASTIC, DIP-20, Consumer IC:Other
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD630KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Max Power Dissipation | 600mW |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Operating Supply Voltage | 16.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD630KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
