The AD630SD/883B is a modulator/demodulator IC with a maximum power dissipation of 600mW and a maximum supply current of 5mA. It operates at a nominal supply voltage of 16.5V and is packaged in a DIP package. The device is not RoHS compliant and contains lead. It has a maximum frequency of 2MHz and is suitable for through hole mounting.
Sign in to ask questions about the Analog Devices AD630SD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD630SD/883B technical specifications.
| Package/Case | D |
| Contact Plating | Tin, Lead |
| Frequency | 0Hz |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Power Dissipation | 600mW |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD630SD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.