Analog Devices AD630SE/883B technical specifications.
| Package/Case | CLCC |
| Contact Plating | Gold |
| Frequency | 0Hz |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Power Dissipation | 600mW |
| Max Supply Current | 5mA |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD630SE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.