
Four-bit analog multiplier/divider IC featuring 6 channels and 1 element. Achieves 0.5% accuracy with a 2µs settling time and 20V/µs slew rate. Operates with dual supply voltages from ±8V to ±15V, with a maximum of ±18V, and a single supply voltage up to 22V. Offers a -3dB bandwidth of 1MHz and supports a maximum input voltage of 12V. Packaged in a 14-pin CDIP with tin-lead contact plating, designed for through-hole mounting. Extended operating temperature range from -55°C to 125°C.
Analog Devices AD632AD technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.5% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 22V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD632AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
