
Four-bit analog multiplier/divider IC featuring a 1MHz bandwidth and 0.5% accuracy. This through-hole component operates with a dual supply voltage range of ±8V to ±18V, typically ±15V, and offers a 20V/µs slew rate. Housed in a 10-pin TO-100 package with gold contact plating, it provides a 70dB voltage gain and a response time of 2µs. Operating temperature range is -25°C to 85°C.
Analog Devices AD632AHZ technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.5% |
| Package/Case | TO-100 |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Frequency | 1MHz |
| Height | 4.7mm |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 5mV |
| Length | 9.4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 1MHz |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 15V |
| Output Voltage | 11V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 2us |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Voltage Gain | 70dB |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD632AHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
