
Four-bit analog multiplier/divider IC featuring 0.5% accuracy and a 1MHz bandwidth. This integrated circuit operates with dual supply voltages from 8V to 18V, drawing a maximum of 6mA. It offers a 20V/µs slew rate and a 2µs settling time, with a maximum input voltage of 12V. The component is housed in a 14-pin CDIP package with gold contact plating, designed for through-hole mounting.
Analog Devices AD632BDZ technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.5% |
| Package/Case | CDIP |
| Contact Plating | Gold |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 19.43mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 1MHz |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD632BDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
