
The AD632BH is a TO-100 packaged arithmetic logic unit from Analog Devices. It operates from a dual supply voltage of 8V to 18V and has a nominal supply current of 6mA. The device is available in rail or tube packaging and is not RoHS compliant. It is a single-element device with a through-hole mount.
Checking distributor stock and pricing after the page loads.
Analog Devices AD632BH technical specifications.
| Package/Case | TO-100 |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Mount | Through Hole |
| Nominal Supply Current | 6mA |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |