
The AD633-EVALZ is a SOIC-packaged device with a maximum input voltage of 10V and a nominal supply current of 6mA. It operates within a temperature range of -40°C to 85°C and requires a 15V operating supply voltage. The device has a -3db bandwidth of 1MHz and a settling time of 2us, with a slew rate of 20V/µs. The AD633-EVALZ is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices AD633-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD633-EVALZ technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 2% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 6mA |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD633-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
