
Analog Devices AD633AN technical specifications.
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Mount | Through Hole |
| Nominal Supply Current | 6mA |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD633AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
