
Four-bit analog multiplier IC featuring a 1MHz -3dB bandwidth and 2% accuracy. This through-hole component operates with dual supply voltages from 8V to 18V, consuming 6mA at a 15V operating supply. It offers a 20V/µs slew rate and a 2µs settling time, with a maximum power dissipation of 500mW. Packaged in an 8-pin PDIP with tin, matte contact plating, this RoHS compliant device is suitable for through-hole mounting.
Analog Devices AD633ANZ technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 2% |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 3 |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Weight | 0.032805oz |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD633ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
