
Analog Devices AD633ARZ-RL technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD633ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
