
Analog Multiplier 4-Quadrant 8-PDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD633JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Accuracy | 2% |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Function | Analog Multiplier |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 15V |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |
| Moisture Sensitivity Level (msl) | 1 (Unlimited) |
| ECCN | EAR99 |
Download the complete datasheet for Analog Devices AD633JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
