
Analog Devices AD633JR technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 36V |
| Output Current | 30mA |
| Output Voltage | 11V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD633JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
