
Low Cost Analog Multiplier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD633JR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD633JR-REEL7 technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD633JR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
