
Low Cost Analog Multiplier IC, a special purpose amplifier, offers 1MHz -3dB bandwidth and 2% accuracy. This surface mount SOIC package features tin, matte contact plating and operates with dual supply voltages from ±8V to ±18V, with a nominal 15V. It includes 3 amplifiers, 4 bits, and 1 element, drawing 6mA operating supply current. Maximum input voltage is 10V, with a slew rate of 20V/µs and settling time of 2µs. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Analog Devices AD633JRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD633JRZ-R7 technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD633JRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
