
Analog multiplier IC for precision signal processing. Features a 1MHz -3dB bandwidth and 2% accuracy. Operates with dual supply voltages from ±8V to ±18V, consuming 6mA typical operating current. Surface mountable in a SOIC package with tin-matte contact plating. Suitable for applications requiring multiplication of analog signals, with a settling time of 2µs and a slew rate of 20V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD633JRZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD633JRZ-RL technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD633JRZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
