
RMS to DC Converter 0V to 1V 800uA 1500kHz 14-Pin SBCDIP
Analog Devices AD636JD technical specifications.
| Bandwidth | 1MHz |
| Package/Case | CDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Operating Supply Current | 800uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD636JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
