The AD636JDZ is a commercial-grade RMS to DC converter with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 14 terminals and is packaged in a 7.62mm wide DIP package. The converter operates on a nominal supply voltage of 3V, with a minimum supply voltage of 2V and a maximum supply voltage of 16.5V. It has a maximum supply current of 1A and is available in a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD636JDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD636JDZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 16.5 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD636JDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.