
RMS to DC Converter 0V to 1V 800uA 1500kHz 10-Pin TO-100 Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD636JH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD636JH technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Height | 4.7mm |
| Input Current | 1mA |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AD636 |
| Supply Current | 800uA |
| Termination | Through Hole |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD636JH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
