
The AD636KDZ RMS to DC converter operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 500mW. It is packaged in a CDIP package and is mounted through a hole. The device has a maximum input voltage of 8.5V and an operating supply voltage of 24V, with an operating supply current of 1mA. The AD636KDZ is RoHS compliant and does not contain lead, but is not Reach SVHC compliant.
Analog Devices AD636KDZ technical specifications.
| -3db Bandwidth | 900kHz |
| Bandwidth | 1.5MHz |
| Package/Case | CDIP |
| Contact Plating | Gold |
| Height | 3.56mm |
| Input Current | 1mA |
| Lead Free | Contains Lead |
| Length | 19.43mm |
| Max Input Voltage | 8.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 24V |
| Output Current | 5mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD636KDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
