The AD636KH is a RMS to DC converter with a TO-100 package and a maximum operating temperature of 70°C. It has a minimum operating temperature of 0°C and is designed for through-hole mounting. The device operates on a 3V supply voltage and has an operating supply current of 1mA. The AD636KH is not RoHS compliant and contains lead in its contact plating.
Analog Devices AD636KH technical specifications.
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Input Current | 1mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AD636 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD636KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.