
RMS to DC Converter 0V to 1V 800uA 1500kHz 10-Pin TO-100 Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD636KHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD636KHZ technical specifications.
| -3db Bandwidth | 900kHz |
| Package/Case | TO-100 |
| Contact Plating | Gold |
| Input Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 8.5V |
| Min Input Voltage | 0mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1V |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD636KHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
