
True RMS to DC converter IC featuring an 8MHz bandwidth and 3dB bandwidth of 600kHz. This single-channel converter operates with a supply voltage of 18V, drawing a nominal supply current of 3mA. It offers a maximum output voltage of 13.5V and a maximum output current of 6mA. The component is housed in a 14-pin CDIP package with tin/lead contact plating, designed for through-hole mounting.
Analog Devices AD637AQ technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 8MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Input Voltage | 10.6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6mA |
| Max Output Voltage | 13.5V |
| Max Power Dissipation | 108mW |
| Mount | Through Hole |
| Nominal Supply Current | 3mA |
| Number of Converters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD637AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
